4505-632-S-12 | |
---|---|
DigiKey Part Number | 1772-2911-ND |
Manufacturer | |
Manufacturer Product Number | 4505-632-S-12 |
Description | 3/16 HEX X 1/2 LENGTH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Steel 0.500" (12.70mm) 1/2" Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.37000 | ¥7.37 |
5 | ¥6.12200 | ¥30.61 |
10 | ¥5.51300 | ¥55.13 |
25 | ¥4.90080 | ¥122.52 |
50 | ¥4.41060 | ¥220.53 |
100 | ¥4.28870 | ¥428.87 |
250 | ¥4.16632 | ¥1,041.58 |
500 | ¥4.04370 | ¥2,021.85 |
1,000 | ¥3.67605 | ¥3,676.05 |