971120154 | |
---|---|
DigiKey Part Number | 732-12925-ND |
Manufacturer | |
Manufacturer Product Number | 971120154 |
Description | BRASS SPACER STUD METRIC THREAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5 Brass 0.472" (12.00mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | Silver | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.62500 | ¥76.25 |
50 | ¥6.79220 | ¥339.61 |
100 | ¥5.95910 | ¥595.91 |
500 | ¥5.54254 | ¥2,771.27 |
3,000 | ¥5.26202 | ¥15,786.06 |