970450365 | |
---|---|
DigiKey Part Number | 732-13037-ND |
Manufacturer | |
Manufacturer Product Number | 970450365 |
Description | PLASTIC SPACER STUD METRIC THREA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Polyamide 1.772" (45.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 1.772" (45.00mm) | |
Length - Overall | 1.772" (45.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.24000 | ¥12.24 |
10 | ¥11.40000 | ¥114.00 |
50 | ¥10.53300 | ¥526.65 |
100 | ¥9.42780 | ¥942.78 |
250 | ¥8.77324 | ¥2,193.31 |
500 | ¥8.33970 | ¥4,169.85 |