970140365 | |
---|---|
DigiKey Part Number | 732-13006-ND |
Manufacturer | |
Manufacturer Product Number | 970140365 |
Description | PLASTIC SPACER STUD METRIC THREA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Polyamide 0.551" (14.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.25000 | ¥8.25 |
10 | ¥7.71100 | ¥77.11 |
50 | ¥6.75000 | ¥337.50 |
100 | ¥5.92530 | ¥592.53 |
250 | ¥5.50880 | ¥1,377.20 |
500 | ¥5.23674 | ¥2,618.37 |