970250366 | |
---|---|
DigiKey Part Number | 732-12804-ND |
Manufacturer | |
Manufacturer Product Number | 970250366 |
Description | ALUMINIUM SPACER STUD METRIC THR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Aluminum 0.984" (25.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 0.984" (25.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥12.27600 | ¥122.76 |
50 | ¥10.75400 | ¥537.70 |
100 | ¥9.42780 | ¥942.78 |
500 | ¥8.77326 | ¥4,386.63 |
1,000 | ¥8.33978 | ¥8,339.78 |