830207370101

DigiKey Part Number
1923-830207370101TR-ND - Tape & Reel (TR)
1923-830207370101CT-ND - Cut Tape (CT)
1923-830207370101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830207370101
Description
WE-SPXO CRYSTAL OSCILLATOR 32.76
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
32.768 kHz
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
200µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
20µA
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.90613¥23,718.39
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.52000¥13.52
10¥12.92200¥129.22
50¥12.58180¥629.09
100¥10.79650¥1,079.65
500¥10.51600¥5,258.00
1,000¥8.84135¥8,841.35
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.05000¥13.05
10¥12.47900¥124.79
50¥12.15060¥607.53
100¥10.42650¥1,042.65
500¥10.15552¥5,077.76
1,000¥8.53828¥8,538.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.