TLV320AIC3263IYZFT | |
---|---|
DigiKey Part Number | 296-36488-2-ND - Tape & Reel (TR) 296-36488-1-ND - Cut Tape (CT) 296-36488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3263IYZFT |
Description | IC STEREO AUD CODEC LP 81DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 12 b I2C, SPI 81-DSBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3263IYZFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2C, SPI | |
Resolution (Bits) | 12 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 93 / 101 | |
Dynamic Range, ADCs / DACs (db) Typ | 95 / 99 | |
Voltage - Supply, Analog | 1.5V ~ 1.95V | |
Voltage - Supply, Digital | 1.26V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 81-UFBGA, DSBGA | |
Supplier Device Package | 81-DSBGA (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.10000 | ¥82.10 |
10 | ¥75.46500 | ¥754.65 |
25 | ¥72.33480 | ¥1,808.37 |
100 | ¥68.83920 | ¥6,883.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥68.83920 | ¥17,209.80 |