82556300 | |
---|---|
DigiKey Part Number | 732-13312-2-ND - Tape & Reel (TR) 732-13312-1-ND - Cut Tape (CT) 732-13312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82556300 |
Description | SMT VARISTOR POWER 0603; 30VRMS; |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 43.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.12000 | ¥31.20 |
100 | ¥2.57790 | ¥257.79 |
500 | ¥2.33980 | ¥1,169.90 |
1,000 | ¥2.14276 | ¥2,142.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.94572 | ¥7,782.88 |