NCP18XM472J03RB | |
---|---|
DigiKey Part Number | 490-2439-2-ND - Tape & Reel (TR) 490-2439-1-ND - Cut Tape (CT) 490-2439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP18XM472J03RB |
Description | THERM NTC 4.7KOHM 3500K 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCP18XM472J03RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 3500K | |
B25/75 | - | |
B25/85 | 3545K | |
B25/100 | 3560K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.02600 | ¥10.26 |
25 | ¥0.90320 | ¥22.58 |
50 | ¥0.84560 | ¥42.28 |
100 | ¥0.72160 | ¥72.16 |
500 | ¥0.59652 | ¥298.26 |
1,000 | ¥0.49940 | ¥499.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.48848 | ¥1,953.92 |