820542711

DigiKey Part Number
732-13275-2-ND - Tape & Reel (TR)
732-13275-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
820542711
Description
DISK VARISTOR STANDARD 14MM; 275
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
4.5 kA
Energy
132J
Number of Circuits
1
Capacitance @ Frequency
450 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.16000¥6.16
10¥5.73900¥57.39
50¥5.17220¥258.61
100¥4.67960¥467.96
375¥4.26909¥1,600.91
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥3.85861¥2,893.96
Manufacturers Standard Package