DFKH-22-0003 | |
---|---|
DigiKey Part Number | 486-3123-ND |
Manufacturer | |
Manufacturer Product Number | DFKH-22-0003 |
Description | CMC 2A 2LN TH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 2A DCR 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DFKH-22-0003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 440V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.512" W (23.00mm x 13.00mm) | |
Package / Case | Radial - 4 Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.48000 | ¥28.48 |
50 | ¥24.09240 | ¥1,204.62 |
100 | ¥21.41290 | ¥2,141.29 |