40012000000

DigiKey Part Number
F7820CT-ND - Cut Tape (CT)
F7820TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
40012000000
Description
FUSE BOARD MNT 2A 250VAC RADIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
40012000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
130A
Melting I²t
46.0
Approval Agency
CQC, cURus, KC, PSE/JET, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.0292 Ohms
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.59000¥13.59
5¥13.14000¥65.70
10¥12.29900¥122.99
50¥10.17720¥508.86
100¥8.48070¥848.07
250¥8.26868¥2,067.17
500¥6.99658¥3,498.29
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,400¥5.53972¥7,755.61
2,800¥5.25315¥14,708.82
4,200¥5.24791¥22,041.22
Manufacturers Standard Package