760301105 | |
---|---|
DigiKey Part Number | 732-4285-2-ND - Tape & Reel (TR) 732-4285-1-ND - Cut Tape (CT) 732-4285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 760301105 |
Description | XFRMR GATE DRIVE 1:1:1 SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 260µH Gate Drive Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 760301105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 260µH | |
ET (Volt-Time) | 25.2VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.335" W (7.00mm x 8.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.33000 | ¥74.33 |
10 | ¥73.86200 | ¥738.62 |
50 | ¥70.06400 | ¥3,503.20 |
100 | ¥66.28300 | ¥6,628.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥56.81779 | ¥45,454.23 |