UCC28051P | |
---|---|
DigiKey Part Number | 296-15224-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28051P |
Description | IC PFC CTL TRANSITION 200KZ 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 200kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28051P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | 200kHz | |
Current - Startup | 75 µA | |
Voltage - Supply | 12V ~ 18V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
10 | ¥8.79000 | ¥87.90 |
50 | ¥8.34300 | ¥417.15 |
100 | ¥6.85280 | ¥685.28 |
250 | ¥6.40584 | ¥1,601.46 |
500 | ¥5.66096 | ¥2,830.48 |