750318525 | |
---|---|
DigiKey Part Number | 732-750318525TR-ND - Tape & Reel (TR) 732-750318525CT-ND - Cut Tape (CT) 732-750318525DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750318525 |
Description | XFMR FLYBCK DC/DC CONV 4.16UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750318525 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | Analog Devices, Inc | |
Voltage - Primary | 36 ~ 57V | |
Voltage - Auxiliary | 10.5V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 4.16µH @ 1kHz, 21.1µH @ 1kHz, 150µH @ 1kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.719" L x 0.550" W (18.25mm x 13.97mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Footprint | 0.719" L x 0.550" W (18.25mm x 13.97mm) | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.50000 | ¥35.50 |
10 | ¥32.99300 | ¥329.93 |
25 | ¥29.24800 | ¥731.20 |
50 | ¥25.40500 | ¥1,270.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥23.49296 | ¥2,936.62 |