750315371 | |
---|---|
DigiKey Part Number | 1297-1178-2-ND - Tape & Reel (TR) 1297-1178-1-ND - Cut Tape (CT) 1297-1178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750315371 |
Description | XFMR FWD P-P DC/DC CONV 72UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500Vrms Isolation 400kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | SN6505B | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 4.5 ~ 5.5V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 2500Vrms | |
Inductance @ Frequency | 72µH @ 100kHz | |
Frequency | 400kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.327" L x 0.364" W (8.30mm x 9.25mm) | |
Height - Seated (Max) | 0.161" (4.10mm) | |
Footprint | 0.327" L x 0.496" W (8.30mm x 12.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.98000 | ¥40.98 |
10 | ¥33.23200 | ¥332.32 |
25 | ¥26.86640 | ¥671.66 |
50 | ¥25.17060 | ¥1,258.53 |
100 | ¥24.03970 | ¥2,403.97 |
250 | ¥23.33236 | ¥5,833.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥22.62533 | ¥20,362.80 |
1,800 | ¥21.91824 | ¥39,452.83 |