750311591 | |
---|---|
DigiKey Part Number | 732-2661-2-ND - Tape & Reel (TR) 732-2661-1-ND - Cut Tape (CT) 732-2661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311591 |
Description | XFMR FLYBACK DC/DC CONV 8UH SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 150kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311591 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 20 ~ 48V | |
Voltage - Auxiliary | 10V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 8µH @ 150kHz | |
Frequency | 150kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.544" (13.82mm) | |
Footprint | 1.064" L x 1.272" W (27.03mm x 32.31mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.06000 | ¥91.06 |
10 | ¥69.72400 | ¥697.24 |
25 | ¥59.07200 | ¥1,476.80 |
50 | ¥58.10300 | ¥2,905.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥55.19810 | ¥5,519.81 |
300 | ¥54.61683 | ¥16,385.05 |
500 | ¥53.84208 | ¥26,921.04 |
1,000 | ¥53.26109 | ¥53,261.09 |