750311342 | |
---|---|
DigiKey Part Number | 732-2640-2-ND - Tape & Reel (TR) 732-2640-1-ND - Cut Tape (CT) 732-2640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311342 |
Description | XFMR FLYBACK DC/DC CONV 15UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311342 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | LT3573, LT3574, LT3575, LT3748 | |
Chipset Manufacturer | Linear Technology | |
Voltage - Primary | 36V | |
Voltage - Auxiliary | 10V @ 20mA | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 15µH @ 250kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.455" (11.56mm) | |
Footprint | 0.525" L x 0.600" W (13.34mm x 15.24mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.77000 | ¥74.77 |
10 | ¥58.14100 | ¥581.41 |
25 | ¥56.56840 | ¥1,414.21 |
50 | ¥48.71100 | ¥2,435.55 |
100 | ¥46.51090 | ¥4,651.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥45.56844 | ¥11,392.11 |
500 | ¥44.78270 | ¥22,391.35 |
1,250 | ¥43.99705 | ¥54,996.31 |