7498011122R

DigiKey Part Number
732-4501-2-ND - Tape & Reel (TR)
732-4501-1-ND - Cut Tape (CT)
732-4501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7498011122R
Description
CONN JACK 1PORT 100 BASE-T SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Port RJ45Board Edge, Surface Mount 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Board Edge, Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.350" (8.89mm)
LED Color
Yellow - Green
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide, Solder Retention
Tab Direction
Up
Contact Material
Tin
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥89.32000¥89.32
10¥87.82800¥878.28
50¥81.54800¥4,077.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥75.28390¥7,528.39
500¥69.01178¥34,505.89
1,000¥62.73957¥62,739.57
Manufacturers Standard Package