7490140123B | |
---|---|
DigiKey Part Number | 732-7490140123BTR-ND - Tape & Reel (TR) 732-7490140123BCT-ND - Cut Tape (CT) 732-7490140123BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7490140123B |
Description | WE-LAN 10/100 BASE-T SMT TRANSFO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7490140123B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.673" L x 0.581" W (17.10mm x 14.75mm) | |
Height - Seated (Max) | 0.331" (8.40mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.46000 | ¥102.46 |
5 | ¥85.46600 | ¥427.33 |
30 | ¥77.69833 | ¥2,330.95 |
150 | ¥70.56460 | ¥10,584.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥64.16890 | ¥19,250.67 |