7443551221

DigiKey Part Number
732-2183-2-ND - Tape & Reel (TR)
732-2183-1-ND - Cut Tape (CT)
732-2183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443551221
Description
FIXED IND 22UH 6A 24.7 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 µH Shielded Wirewound Inductor 6 A 24.7mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443551221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.5A
Shielding
Shielded
DC Resistance (DCR)
24.7mOhm
Q @ Freq
-
Frequency - Self Resonant
14MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1365
Size / Dimension
0.512" L x 0.504" W (13.00mm x 12.80mm)
Height - Seated (Max)
0.256" (6.50mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.57000¥28.57
10¥27.99400¥279.94
50¥25.86000¥1,293.00
100¥24.79270¥2,479.27
200¥23.15080¥4,630.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥20.52378¥8,209.51
Manufacturers Standard Package