LT3796IFE#PBF | |
---|---|
DigiKey Part Number | 505-LT3796IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3796IFE#PBF |
Description | IC LED DRIVER CTRLR PWM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 28-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3796IFE#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 100V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.19000 | ¥94.19 |
10 | ¥85.10600 | ¥851.06 |
50 | ¥81.14420 | ¥4,057.21 |
100 | ¥70.45720 | ¥7,045.72 |
250 | ¥67.29020 | ¥16,822.55 |
500 | ¥61.35294 | ¥30,676.47 |
1,000 | ¥53.43644 | ¥53,436.44 |