744301047 | |
---|---|
DigiKey Part Number | 732-3001-2-ND - Tape & Reel (TR) 732-3001-1-ND - Cut Tape (CT) 732-3001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744301047 |
Description | FIXED IND 470NH 38A 0.00032OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 38 A 0.32mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744301047 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.32mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 110MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1190 | |
Size / Dimension | 0.445" L x 0.433" W (11.30mm x 11.00mm) | |
Height - Seated (Max) | 0.370" (9.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.60000 | ¥15.60 |
10 | ¥15.27000 | ¥152.70 |
50 | ¥14.12040 | ¥706.02 |
100 | ¥13.54570 | ¥1,354.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥12.64263 | ¥3,792.79 |
600 | ¥11.16493 | ¥6,698.96 |