38 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,172 In Stock | 1 : ¥10.92000 Cut Tape (CT) 1,000 : ¥5.20526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 150 nH | ±20% | 38 A | 41A | Shielded | 0.9mOhm | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.285" L x 0.260" W (7.25mm x 6.60mm) | 0.118" (3.00mm) | |||
724 In Stock | 1 : ¥15.60000 Cut Tape (CT) 300 : ¥12.64310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 250 nH | ±20% | 38 A | 64.7A | Shielded | 0.32mOhm | - | 250MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1190 | 0.445" L x 0.433" W (11.30mm x 11.00mm) | 0.370" (9.40mm) | |||
265 In Stock | 1 : ¥15.60000 Cut Tape (CT) 300 : ¥12.64310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 470 nH | ±20% | 38 A | 36.1A | Shielded | 0.32mOhm | - | 110MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1190 | 0.445" L x 0.433" W (11.30mm x 11.00mm) | 0.370" (9.40mm) | |||
1,003 In Stock | 1 : ¥33.66000 Cut Tape (CT) 200 : ¥20.18710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 1.8 µH | ±20% | 38 A | 65A | Shielded | 2.1mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.675" L x 0.675" W (17.15mm x 17.15mm) | 0.276" (7.00mm) | |||
4,001 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,500 : ¥2.92214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 150 nH | ±20% | 38 A | 35A | Shielded | 1.08mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.094" (2.40mm) | |||
27,680 In Stock | 1 : ¥7.55000 Cut Tape (CT) 500 : ¥4.10490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 180 nH | ±20% | 38 A | 46A | Shielded | 0.55mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
28,129 In Stock | 1 : ¥9.52000 Cut Tape (CT) 500 : ¥5.60828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 470 nH | ±20% | 38 A | 65A | Shielded | 1.1mOhm Max | 20 @ 100kHz | 70MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.197" (5.00mm) | |||
2,408 In Stock | 1 : ¥10.92000 Cut Tape (CT) 1,000 : ¥5.20526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 150 nH | ±20% | 38 A | 41A | Shielded | 0.9mOhm | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.285" L x 0.260" W (7.25mm x 6.60mm) | 0.118" (3.00mm) | |||
364 In Stock | 1 : ¥11.33000 Cut Tape (CT) 500 : ¥4.31014 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 220 nH | ±20% | 38 A | 28.5A | Shielded | 0.98mOhm | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.299" L x 0.260" W (7.60mm x 6.60mm) | 0.157" (4.00mm) | |||
167 In Stock | 1 : ¥11.58000 Cut Tape (CT) 250 : ¥7.11168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 470 nH | ±20% | 38 A | 65A | Shielded | 1.3mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.197" (5.00mm) | |||
426 In Stock | 1 : ¥12.73000 Cut Tape (CT) 950 : ¥6.83471 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 72 nH | ±10% | 38 A | 65A | Unshielded | 0.32mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.195" (4.95mm) | |||
265 In Stock | 1 : ¥13.63000 Cut Tape (CT) 500 : ¥7.25040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 470 nH | ±20% | 38 A | 65A | Shielded | 1.3mOhm Max | - | - | - | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.547" L x 0.531" W (13.90mm x 13.50mm) | 0.232" (5.90mm) | |||
554 In Stock | 1 : ¥15.60000 Cut Tape (CT) 300 : ¥12.64310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 330 nH | ±20% | 38 A | 48.9A | Shielded | 0.32mOhm | - | 115MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1190 | 0.445" L x 0.433" W (11.30mm x 11.00mm) | 0.370" (9.40mm) | |||
244 In Stock | 1 : ¥15.93000 Cut Tape (CT) 400 : ¥9.02443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 470 nH | ±20% | 38 A | 65A | Shielded | 0.92mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.524" L x 0.480" W (13.30mm x 12.20mm) | 0.197" (5.00mm) | |||
258 In Stock | 1 : ¥18.06000 Cut Tape (CT) 250 : ¥10.22088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 470 nH | ±20% | 38 A | 65A | Shielded | 1.3mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.508" W (13.46mm x 12.90mm) | 0.197" (5.00mm) | |||
1,520 In Stock | 255 : ¥10.71298 Tray | Tray | Active | Wirewound | - | 450 nH | ±20% | 38 A | 41A | Shielded | 0.91mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.362" W (10.80mm x 9.20mm) | 0.315" (8.00mm) | |||
1,520 In Stock | 255 : ¥10.71298 Tray | Tray | Active | Wirewound | - | 400 nH | ±20% | 38 A | 43A | Shielded | 0.91mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.425" L x 0.362" W (10.80mm x 9.20mm) | 0.315" (8.00mm) | |||
470 In Stock | 1 : ¥13.71000 Cut Tape (CT) 500 : ¥5.64424 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 500 nH | ±20% | 38 A | 48A | Shielded | 1.15mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.496" W (13.45mm x 12.60mm) | 0.197" (5.00mm) | |||
1,527 In Stock | 1 : ¥14.78000 Cut Tape (CT) 950 : ¥5.79500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 105 nH | ±10% | 38 A | 44A | Unshielded | 0.32mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.195" (4.95mm) | |||
599 In Stock | 1 : ¥19.79000 Cut Tape (CT) 600 : ¥13.07822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 180 nH | ±10% | 38 A | 63.4A | Shielded | 0.29mOhm | - | 52MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.370" L x 0.244" W (9.40mm x 6.20mm) | 0.319" (8.10mm) | |||
590 In Stock | 1 : ¥19.79000 Cut Tape (CT) 600 : ¥13.07822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 100 nH | ±10% | 38 A | 104.4A | Shielded | 0.29mOhm | - | 80MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.370" L x 0.244" W (9.40mm x 6.20mm) | 0.319" (8.10mm) | |||
464 In Stock | 1 : ¥19.79000 Cut Tape (CT) 600 : ¥13.07822 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | - | 150 nH | ±10% | 38 A | 67A | Shielded | 0.29mOhm | - | 60MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.370" L x 0.244" W (9.40mm x 6.20mm) | 0.319" (8.10mm) | |||
550 In Stock | 1 : ¥23.29000 Cut Tape (CT) 600 : ¥16.91742 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 220 nH | ±10% | 38 A | 45A | Shielded | 0.29mOhm | - | 43MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.370" L x 0.244" W (9.40mm x 6.20mm) | 0.319" (8.10mm) | |||
0 In Stock Check Lead Time | 950 : ¥8.69366 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 150 nH | ±10% | 38 A | 30A | Unshielded | 0.32mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.276" W (7.00mm x 7.00mm) | 0.195" (4.95mm) | |||
989 In Stock | 1 : ¥11.41000 Cut Tape (CT) 500 : ¥5.98248 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | - | Metal | 470 nH | ±20% | 38 A | 65A | Shielded | 1.15mOhm Max | 20 @ 100kHz | 70MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.496" W (13.50mm x 12.60mm) | 0.197" (5.00mm) |