IHLP5050EZERR47MA1 | |
---|---|
DigiKey Part Number | 541-IHLP5050EZERR47MA1TR-ND - Tape & Reel (TR) 541-IHLP5050EZERR47MA1CT-ND - Cut Tape (CT) 541-IHLP5050EZERR47MA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050EZERR47MA1 |
Description | IHLP-5050EZ-A1 .47 20% ER E3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 38 A 1.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 65A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.530" L x 0.508" W (13.46mm x 12.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥10.22088 | ¥2,555.22 |
500 | ¥9.61960 | ¥4,809.80 |
750 | ¥9.31900 | ¥6,989.25 |
1,250 | ¥9.01844 | ¥11,273.05 |
2,500 | ¥8.71783 | ¥21,794.57 |
6,250 | ¥8.41720 | ¥52,607.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥15.32800 | ¥153.28 |
25 | ¥14.12760 | ¥353.19 |
50 | ¥12.62500 | ¥631.25 |
100 | ¥10.52170 | ¥1,052.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥13.63600 | ¥136.36 |
25 | ¥12.32800 | ¥308.20 |
50 | ¥11.41980 | ¥570.99 |
100 | ¥10.57670 | ¥1,057.67 |