744301033

DigiKey Part Number
732-3000-2-ND - Tape & Reel (TR)
732-3000-1-ND - Cut Tape (CT)
732-3000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744301033
Description
FIXED IND 330NH 38A 0.00032OHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 nH Shielded Drum Core, Wirewound Inductor 38 A 0.32mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744301033 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
330 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
48.9A
Shielding
Shielded
DC Resistance (DCR)
0.32mOhm
Q @ Freq
-
Frequency - Self Resonant
115MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1190
Size / Dimension
0.445" L x 0.433" W (11.30mm x 11.00mm)
Height - Seated (Max)
0.370" (9.40mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.60000¥15.60
10¥15.27000¥152.70
50¥14.12080¥706.04
100¥13.54620¥1,354.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
300¥12.64310¥3,792.93
600¥11.16533¥6,699.20
Manufacturers Standard Package