744242110 | |
---|---|
DigiKey Part Number | 732-1681-2-ND - Tape & Reel (TR) 732-1681-1-ND - Cut Tape (CT) 732-1681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744242110 |
Description | CMC 11UH 300MA 2LN 800 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 800 Ohms @ 135 MHz 300mA DCR 180mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744242110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 800 Ohms @ 135 MHz | |
Inductance @ Frequency | 11 µH @ 100 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 180mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.236" L x 0.130" W (6.00mm x 3.30mm) | |
Height (Max) | 0.138" (3.50mm) | |
Package / Case | Horizontal, 4 Flat Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.43000 | ¥30.43 |
10 | ¥28.31600 | ¥283.16 |
50 | ¥25.57900 | ¥1,278.95 |
100 | ¥24.66940 | ¥2,466.94 |
250 | ¥22.83324 | ¥5,708.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.00556 | ¥10,502.78 |