74279221281 | |
---|---|
DigiKey Part Number | 732-6132-2-ND - Tape & Reel (TR) 732-6132-1-ND - Cut Tape (CT) 732-6132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279221281 |
Description | FERRITE BEAD 280 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 280 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 3.5A 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279221281 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 280 Ohms @ 100 MHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 35mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
50 | ¥3.68960 | ¥184.48 |
100 | ¥3.34950 | ¥334.95 |
250 | ¥3.05192 | ¥762.98 |
500 | ¥2.77990 | ¥1,389.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.52486 | ¥7,574.58 |