632910731611 | |
---|---|
DigiKey Part Number | 732-8222-ND |
Manufacturer | |
Manufacturer Product Number | 632910731611 |
Description | CBL USB2.0 MCR B PLG-C PLG 3.28' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB 2.0, USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable Micro B Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Micro B Male to C Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0, USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥156.23000 | ¥156.23 |
5 | ¥138.35200 | ¥691.76 |
10 | ¥120.30600 | ¥1,203.06 |
50 | ¥104.60940 | ¥5,230.47 |
100 | ¥95.09420 | ¥9,509.42 |
150 | ¥86.45747 | ¥12,968.62 |