CAB-21271 | |
---|---|
DigiKey Part Number | 1568-CAB-21271-ND |
Manufacturer | |
Manufacturer Product Number | CAB-21271 |
Description | SPARKFUN 4-IN-1 MULTI-USB CABLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to B Male, C Male, Micro B Male, Mini B Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | C Male to B Male, C Male, Micro B Male, Mini B Male | |
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Red | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.82000 | ¥89.82 |