407160016150

DigiKey Part Number
732-407160016150-ND
Manufacturer
Manufacturer Product Number
407160016150
Description
THERM PAD 16MMX16MM W/ADH BLACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Thermal Pad Black 16.00mm x 16.00mm Square Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Usage
Multi
Type
Graphite-Pad, Sheet
Shape
Square
Outline
16.00mm x 16.00mm
Thickness
0.591" (15.00mm)
Material
Graphite
Adhesive
Adhesive - Both Sides
Backing, Carrier
-
Color
Black
Thermal Resistivity
-
Thermal Conductivity
400W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F ~ 167°F (40°C ~ 75°C)
Digi-Key Storage
-
Base Product Number
-
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.29000¥23.29
2¥20.57500¥41.15
5¥18.87200¥94.36
10¥17.25700¥172.57
20¥14.62200¥292.44
Manufacturers Standard Package