TG-AL373-100-100-10.0-1A | |
---|---|
DigiKey Part Number | 1168-TG-AL373-100-100-10.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-AL373-100-100-10.0-1A |
Description | THERM PAD 100MMX100MM W/ADH YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 100.00mm x 100.00mm Square Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.394" (10.00mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | Fiberglass | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.7W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.33000 | ¥256.33 |
10 | ¥241.23200 | ¥2,412.32 |
25 | ¥226.15280 | ¥5,653.82 |
50 | ¥211.07480 | ¥10,553.74 |
100 | ¥203.53680 | ¥20,353.68 |
250 | ¥192.22956 | ¥48,057.39 |