TG-AH486-21-15-13.0-1A | |
---|---|
DigiKey Part Number | 1168-TG-AH486-21-15-13.0-1A-ND |
Manufacturer | |
Manufacturer Product Number | TG-AH486-21-15-13.0-1A |
Description | THERM PAD 21MMX15MM W/ADH GRAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 21.00mm x 15.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Rectangular | |
Outline | 21.00mm x 15.00mm | |
Thickness | 0.512" (13.00mm) | |
Material | Silicone Elastomer | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.2W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.03000 | ¥13.03 |
10 | ¥12.36500 | ¥123.65 |
25 | ¥12.03840 | ¥300.96 |
50 | ¥11.71380 | ¥585.69 |
100 | ¥11.06260 | ¥1,106.26 |
250 | ¥10.41204 | ¥2,603.01 |
500 | ¥9.76112 | ¥4,880.56 |
1,000 | ¥9.11048 | ¥9,110.48 |
5,000 | ¥8.78508 | ¥43,925.40 |