Pads, Sheets

Results: 4
Manufacturer
t-Global TechnologyWürth Elektronik
Series
L37-3TG-A486GWE-TGFG
Packaging
BagBox
Usage
-Multi
Type
Conductive Pad, SheetGraphite-Pad, Sheet
Shape
RectangularSquare
Outline
16.00mm x 16.00mm20.00mm x 20.00mm50.00mm x 10.00mm100.00mm x 100.00mm
Thickness
0.0315" (0.800mm)0.157" (4.00mm)0.394" (10.00mm)0.591" (15.00mm)
Material
GraphiteSilicone Elastomer
Adhesive
Adhesive - Both SidesAdhesive - One Side
Backing, Carrier
-Fiberglass
Color
BlackGrayYellow
Thermal Conductivity
1.7W/m-K6.0W/m-K400W/m-K
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
H48-6G-50-10-0.8-1A
TG-A486G-50-10-0.8-1A
THERM PAD 50X10MM W/ADH GRAY
t-Global Technology
324
In Stock
1 : ¥9.90000
Box
Box
Active
-
Conductive Pad, Sheet
Rectangular
50.00mm x 10.00mm
0.0315" (0.800mm)
Silicone Elastomer
Adhesive - One Side
-
Gray
-
6.0W/m-K
H48-6G-20-20-4-1A
TG-A486G-20-20-4-1A
THERM PAD 20MMX20MM W/ADH GRAY
t-Global Technology
340
In Stock
1 : ¥22.06000
Box
Box
Active
-
Conductive Pad, Sheet
Square
20.00mm x 20.00mm
0.157" (4.00mm)
Silicone Elastomer
Adhesive - One Side
-
Gray
-
6.0W/m-K
407160016150
407160016150
THERM PAD 16MMX16MM W/ADH BLACK
Würth Elektronik
406
In Stock
1 : ¥23.29000
Bag
Bag
Active
Multi
Graphite-Pad, Sheet
Square
16.00mm x 16.00mm
0.591" (15.00mm)
Graphite
Adhesive - Both Sides
-
Black
-
400W/m-K
L37-3 Rectangular
TG-AL373-100-100-10.0-1A
THERM PAD 100MMX100MM W/ADH YLW
t-Global Technology
2
In Stock
1 : ¥256.33000
Box
Box
Active
-
Conductive Pad, Sheet
Square
100.00mm x 100.00mm
0.394" (10.00mm)
Silicone Elastomer
Adhesive - One Side
Fiberglass
Yellow
-
1.7W/m-K
Showing
of 4

Pads, Sheets


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.