4314-1/4"X18YD | |
---|---|
DigiKey Part Number | 3M159221-ND |
Manufacturer | |
Manufacturer Product Number | 4314-1/4"X18YD |
Description | TAPE SNGL COATED GRAY 1/4"X18YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Coated Foam Tape Acrylic, 430 Adhesive Gray 0.25" (6.35mm) 1/4" X 54' (16.5m) 18 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Single Coated Foam | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | Urethane | |
Thickness | 0.2500" (250.0 mils, 6.350mm) 1/4" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.25" (6.35mm) 1/4" | |
Length | 54' (16.5m) 18 yds | |
Color | Gray | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 150°F (66°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥202.17667 | ¥1,213.06 |
12 | ¥192.06083 | ¥2,304.73 |
30 | ¥181.95367 | ¥5,458.61 |
54 | ¥171.84500 | ¥9,279.63 |
102 | ¥161.73588 | ¥16,497.06 |
252 | ¥151.62782 | ¥38,210.21 |
504 | ¥141.51913 | ¥71,325.64 |