4314-3/4"X18YD | |
---|---|
DigiKey Part Number | 3M159223-ND |
Manufacturer | |
Manufacturer Product Number | 4314-3/4"X18YD |
Description | TAPE SNGL COATED GRAY 3/4"X18YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Coated Foam Tape Acrylic, 430 Adhesive Gray 0.75" (19.05mm) 3/4" X 54' (16.5m) 18 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Single Coated Foam | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | Urethane | |
Thickness | 0.2500" (250.0 mils, 6.350mm) 1/4" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 54' (16.5m) 18 yds | |
Color | Gray | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 150°F (66°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥408.48000 | ¥408.48 |
12 | ¥385.78500 | ¥4,629.42 |
36 | ¥363.09417 | ¥13,071.39 |
60 | ¥340.40150 | ¥20,424.09 |
108 | ¥317.70778 | ¥34,312.44 |
252 | ¥301.82218 | ¥76,059.19 |