150080SG54050

DigiKey Part Number
732-150080SG54050TR-ND - Tape & Reel (TR)
732-150080SG54050CT-ND - Cut Tape (CT)
732-150080SG54050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150080SG54050
Description
LED GREEN/RED DIFFUSED 0805 SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Green, Red 525nm Green, 630nm Red LED Indication - Discrete 3.3V Green, 2V Red 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.30mm
Voltage - Forward (Vf) (Typ)
3.3V Green, 2V Red
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm Green, 645nm Red
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.30mm W
Height (Max)
0.60mm
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.19000¥5.19
10¥4.31900¥43.19
50¥3.46000¥173.00
250¥3.14544¥786.36
500¥3.04990¥1,524.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.92782¥11,711.28
Manufacturers Standard Package