E4D10120A | |
---|---|
DigiKey Part Number | 1697-E4D10120A-ND |
Manufacturer | |
Manufacturer Product Number | E4D10120A |
Description | DIODE SIL CARB 1.2KV 33A TO220-2 |
Manufacturer Standard Lead Time | 90 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 33A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | E4D10120A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 33A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 1200 V | |
Capacitance @ Vr, F | 777pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.27000 | ¥115.27 |
50 | ¥93.31760 | ¥4,665.88 |
100 | ¥87.82770 | ¥8,782.77 |
500 | ¥79.59406 | ¥39,797.03 |
1,000 | ¥73.00692 | ¥73,006.92 |