C6D10065E-TR | |
---|---|
DigiKey Part Number | 1697-C6D10065E-TR-ND - Tape & Reel (TR) 1697-C6D10065E-TRCT-ND - Cut Tape (CT) 1697-C6D10065E-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C6D10065E-TR |
Description | SIC, SCHOTTKY DIODE, 10A, 650V, |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 35A Surface Mount TO-252-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 650 V | |
Capacitance @ Vr, F | 611pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.14000 | ¥35.14 |
10 | ¥29.52200 | ¥295.22 |
100 | ¥23.88070 | ¥2,388.07 |
500 | ¥21.22728 | ¥10,613.64 |
1,000 | ¥18.17585 | ¥18,175.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.11449 | ¥42,786.22 |
5,000 | ¥16.41961 | ¥82,098.05 |