C3M0280090J-TR | |
---|---|
DigiKey Part Number | C3M0280090J-TRTR-ND - Tape & Reel (TR) C3M0280090J-TRCT-ND - Cut Tape (CT) C3M0280090J-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3M0280090J-TR |
Description | SICFET N-CH 900V 11A D2PAK-7 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 11A (Tc) 50W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
EDA/CAD Models | C3M0280090J-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 900 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 360mOhm @ 7.5A, 15V | |
Vgs(th) (Max) @ Id | 3.5V @ 1.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.5 nC @ 15 V | |
Vgs (Max) | +18V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 150 pF @ 600 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.64000 | ¥45.64 |
10 | ¥39.11800 | ¥391.18 |
100 | ¥33.76160 | ¥3,376.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥33.76161 | ¥27,009.29 |