C3M0060065J-TR | |
---|---|
DigiKey Part Number | 1697-C3M0060065J-TR-ND - Tape & Reel (TR) 1697-C3M0060065J-TRCT-ND - Cut Tape (CT) 1697-C3M0060065J-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3M0060065J-TR |
Description | SIC, MOSFET, 60M, 650V, TO-263-7 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 36A (Tc) 136W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 79mOhm @ 13.2A, 15V | |
Vgs(th) (Max) @ Id | 3.6V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 15 V | |
Vgs (Max) | +15V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 1020 pF @ 600 V | |
Power Dissipation (Max) | 136W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.04000 | ¥136.04 |
10 | ¥119.80600 | ¥1,198.06 |
100 | ¥103.61590 | ¥10,361.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥93.90169 | ¥75,121.35 |