W9864G6KH-6I TR | |
---|---|
DigiKey Part Number | 256-W9864G6KH-6ITR-ND - Tape & Reel (TR) 256-W9864G6KH-6ITRCT-ND - Cut Tape (CT) 256-W9864G6KH-6ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W9864G6KH-6I TR |
Description | IC DRAM 64MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 166 MHz 5 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥16.02600 | ¥160.26 |
25 | ¥15.59200 | ¥389.80 |
50 | ¥15.51000 | ¥775.50 |
100 | ¥13.86470 | ¥1,386.47 |
250 | ¥13.82464 | ¥3,456.16 |
500 | ¥13.61580 | ¥6,807.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.03783 | ¥13,037.83 |
2,000 | ¥12.55612 | ¥25,112.24 |
3,000 | ¥12.35543 | ¥37,066.29 |
5,000 | ¥12.13867 | ¥60,693.35 |