W9816G6JH-6 | |
---|---|
DigiKey Part Number | W9816G6JH-6-ND |
Manufacturer | |
Manufacturer Product Number | W9816G6JH-6 |
Description | IC DRAM 16MBIT PAR 50TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 16Mbit Parallel 166 MHz 5 ns 50-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 50-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥13.30000 | ¥133.00 |
25 | ¥12.93880 | ¥323.47 |
40 | ¥12.87100 | ¥514.84 |
117 | ¥11.50496 | ¥1,346.08 |
234 | ¥11.47162 | ¥2,684.36 |
468 | ¥11.29831 | ¥5,287.61 |
1,053 | ¥10.81862 | ¥11,392.01 |
4,914 | ¥10.07252 | ¥49,496.36 |