IS42S16100H-7TL | |
---|---|
DigiKey Part Number | 706-1446-ND |
Manufacturer | |
Manufacturer Product Number | IS42S16100H-7TL |
Description | IC DRAM 16MBIT PAR 50TSOP II |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 16Mbit Parallel 143 MHz 5.5 ns 50-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | IS42S16100H-7TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 50-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥10.05700 | ¥100.57 |
25 | ¥9.78600 | ¥244.65 |
40 | ¥9.73475 | ¥389.39 |
117 | ¥8.70239 | ¥1,018.18 |
234 | ¥8.67714 | ¥2,030.45 |
468 | ¥8.54609 | ¥3,999.57 |
1,053 | ¥8.18330 | ¥8,617.01 |
4,914 | ¥7.61895 | ¥37,439.52 |