W9812G6JB-6I TR | |
---|---|
DigiKey Part Number | W9812G6JB-6ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W9812G6JB-6I TR |
Description | IC DRAM 128MBIT PAR 54TFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 166 MHz 5 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TFBGA (8x8) | |
Base Product Number |