W9751G6NB25I | |
---|---|
DigiKey Part Number | 256-W9751G6NB25I-ND |
Manufacturer | |
Manufacturer Product Number | W9751G6NB25I |
Description | IC DRAM 512MBIT PAR 84VFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 57.5 ns 84-VFBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 57.5 ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-VFBGA (8x12.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.73600 | ¥197.36 |
25 | ¥19.43080 | ¥485.77 |
40 | ¥19.38125 | ¥775.25 |
209 | ¥17.31837 | ¥3,619.54 |
418 | ¥16.74919 | ¥7,001.16 |
627 | ¥16.68829 | ¥10,463.56 |
1,045 | ¥15.53979 | ¥16,239.08 |
5,016 | ¥14.06613 | ¥70,555.71 |