NDB56PFC-4DIT | |
---|---|
DigiKey Part Number | 1982-NDB56PFC-4DIT-ND |
Manufacturer | |
Manufacturer Product Number | NDB56PFC-4DIT |
Description | DDR2 512MB X16 FBGA 8X12.5(X1.2) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit SSTL_18 400 MHz 400 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | SSTL_18 | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 400 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-FBGA (8x12.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.58000 | ¥27.58 |
10 | ¥25.00700 | ¥250.07 |
25 | ¥24.46520 | ¥611.63 |
40 | ¥24.33175 | ¥973.27 |
80 | ¥21.81650 | ¥1,745.32 |
230 | ¥21.73670 | ¥4,999.44 |
440 | ¥20.94245 | ¥9,214.68 |
2,500 | ¥19.69818 | ¥49,245.45 |