W25Q256JWBIQ TR | |
---|---|
DigiKey Part Number | 256-W25Q256JWBIQTR-ND - Tape & Reel (TR) 256-W25Q256JWBIQTRCT-ND - Cut Tape (CT) 256-W25Q256JWBIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q256JWBIQ TR |
Description | IC FLASH 256MBIT SPI 24TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 6 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.95000 | ¥30.95 |
10 | ¥28.06900 | ¥280.69 |
25 | ¥27.46360 | ¥686.59 |
50 | ¥27.31400 | ¥1,365.70 |
100 | ¥24.49070 | ¥2,449.07 |
250 | ¥24.40152 | ¥6,100.38 |
500 | ¥23.50976 | ¥11,754.88 |
1,000 | ¥22.35054 | ¥22,350.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥22.11278 | ¥44,225.56 |