MT25QU256ABA8E12-1SIT TR | |
---|---|
DigiKey Part Number | 557-1990-2-ND - Tape & Reel (TR) 557-1990-1-ND - Cut Tape (CT) 557-1990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QU256ABA8E12-1SIT TR |
Description | IC FLASH 256MBIT SPI 24TPBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.09000 | ¥33.09 |
10 | ¥30.18700 | ¥301.87 |
25 | ¥29.61120 | ¥740.28 |
50 | ¥29.39600 | ¥1,469.80 |
100 | ¥29.04220 | ¥2,904.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥29.04218 | ¥72,605.45 |