76099 | |
---|---|
DigiKey Part Number | 431-2515-ND |
Manufacturer | |
Manufacturer Product Number | 76099 |
Description | BLADE SET ASSORTED W/CASE 37PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Hex TR (Security), Phillips, Pozidriv®, Slotted, Square, Torx® TR (Security) Blade Set 37 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Blade Set | |
Tip Type | Hex, Hex Socket, Hex TR (Security), Phillips, Pozidriv®, Slotted, Square, Torx® TR (Security) | |
Includes | Canvas Pouch, Handle | |
Features | Magnetic | |
Weight | 2.1 lbs (952.5 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥964.46000 | ¥964.46 |
10 | ¥951.40600 | ¥9,514.06 |
25 | ¥897.34760 | ¥22,433.69 |